+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT22DTG

IC: digital; logic level voltage translator; Ch: 2; SMD; TSSOP8


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT22DTG
TME Symbol:
MC100LVELT22DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
4
Manufacturer series
100LVELT
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT22DTG
0 in TME stock
Net price for quantities from 1 pcs - 3.65 GBPGross price for quantities from 1 pcs - 4.37 GBP
Net price for quantities from 2 pcs - 3.34 GBPGross price for quantities from 2 pcs - 4.00 GBP
Net price for quantities from 10 pcs - 2.79 GBPGross price for quantities from 10 pcs - 3.35 GBP
Net price for quantities from 25 pcs - 2.57 GBPGross price for quantities from 25 pcs - 3.08 GBP
Net price for quantities from 50 pcs - 2.43 GBPGross price for quantities from 50 pcs - 2.92 GBP
Net price for quantities from 100 pcs - 2.32 GBPGross price for quantities from 100 pcs - 2.78 GBP
Net price for quantities from 200 pcs - 2.23 GBPGross price for quantities from 200 pcs - 2.68 GBP
Net price for quantities from 500 pcs - 2.13 GBPGross price for quantities from 500 pcs - 2.56 GBP
Net price for quantities from 2600 pcs - 2.01 GBPGross price for quantities from 2600 pcs - 2.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.