+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT23DG

IC: digital; non-inverting,logic level voltage translator; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT23DG
TME Symbol:
MC100LVELT23DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
4
Number of outputs
2
Manufacturer series
100LVELT
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT23DG
0 in TME stock
Net price for quantities from 98 pcs - 1.86 GBPGross price for quantities from 98 pcs - 2.23 GBP
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.