+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT23DTG

IC: digital; non-inverting,logic level voltage translator; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT23DTG
TME Symbol:
MC100LVELT23DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
4
Number of outputs
2
Manufacturer series
100LVELT
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT23DTG
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 2 pcs - 5.64 USDGross price for quantities from 2 pcs - 6.77 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 200 pcs - 3.19 USDGross price for quantities from 200 pcs - 3.83 USD
Net price for quantities from 1000 pcs - 3.00 USDGross price for quantities from 1000 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.