+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP111FAG

IC: digital; fanout buffer,differential; differential; 100LVEP

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP111FAG
TME Symbol:
MC100LVEP111FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, fanout buffer
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
10
Integrated circuit features
differential
Manufacturer series
100LVEP
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEP111FAG
0 in TME stock
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 3 pcs - 5.11 EURGross price for quantities from 3 pcs - 6.14 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 5.30 EUR
Net price for quantities from 25 pcs - 4.24 EURGross price for quantities from 25 pcs - 5.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.