+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP14DTG

IC: digital; demultiplexer; Ch: 1; SMD; TSSOP20; 100LVEP; 2.375÷3.8V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP14DTG
TME Symbol:
MC100LVEP14DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Number of channels
1
Mounting
SMD
Case
TSSOP20
Manufacturer series
100LVEP
Operating temperature
-40...85°C
Number of outputs
5
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEP14DTG
0 in TME stock
Net price for quantities from 1 pcs - 10.80 EURGross price for quantities from 1 pcs - 12.96 EUR
Net price for quantities from 3 pcs - 9.71 EURGross price for quantities from 3 pcs - 11.66 EUR
Net price for quantities from 10 pcs - 8.59 EURGross price for quantities from 10 pcs - 10.30 EUR
Net price for quantities from 25 pcs - 7.98 EURGross price for quantities from 25 pcs - 9.57 EUR
Net price for quantities from 75 pcs - 7.46 EURGross price for quantities from 75 pcs - 8.95 EUR
No. of pieces (Multiplicity: 1)