+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EL16DR2G

IC: digital; receiver,differential; Ch: 1; 4.2÷5.7VDC; SMD; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC10EL16DR2G
TME Symbol:
MC10EL16DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, receiver
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 4.2...5.7V DC
Gross weight0.15 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EL16DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 4.39 USDGross price for quantities from 2500 pcs - 5.26 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.