+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP131FAG

IC: digital; D flip-flop; Ch: 4; IN: 4; ECL; SMD; OUT: complementary

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP131FAG
TME Symbol:
MC10EP131FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Number of inputs
4
Technology
ECL
Mounting
SMD
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
120mA
Number of outputs
4
Trigger
positive-edge-triggered
Clock frequency
3GHz
Kind of input
single-ended
Kind of gate
AND
Supply voltage
  • -5.5...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC10EP131FAG
0 in TME stock
Net price for quantities from 250 pcs - 16.51 EURGross price for quantities from 250 pcs - 19.81 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.