+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP451FAG

IC: digital; D flip-flop,register; Ch: 6; IN: 6; ECL; SMD; 125mA; 3GHz

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP451FAG
TME Symbol:
MC10EP451FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, register
Number of channels
6
Number of inputs
6
Technology
ECL
Mounting
SMD
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
125mA
Number of outputs
6
Trigger
positive-edge-triggered
Clock frequency
3GHz
Kind of input
differential
Supply voltage
  • -5.5...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC10EP451FAG
0 in TME stock
Net price for quantities from 250 pcs - 19.89 USDGross price for quantities from 250 pcs - 23.87 USD
No. of pieces (Multiplicity: 250)