+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10H125PG

IC: digital; non-inverting,logic level voltage translator; Ch: 4

Manufacturer: ONSEMI

Manufacturer part number:
MC10H125PG
TME Symbol:
MC10H125PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
4
Mounting
THT
Case
DIP16
Operating temperature
0...75°C
Kind of package
tube
Number of inputs
8
Number of outputs
4
Manufacturer series
10H
Gross weight1.11 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC10H125PG
0 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 25 pcs - 5.13 USDGross price for quantities from 25 pcs - 6.16 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)