+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC12.9

Enclosure: with panel; MINI CAB; X: 80mm; Y: 85mm; Z: 48mm; black

Manufacturer: TEKO

Manufacturer part number:
MC12.9
TME Symbol:
MC12.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
MINI CAB
Dimension X
80mm
Dimension Y
85mm
Dimension Z
48mm
Enclosure material
polystyrene
Body colour
black
Gross weight86.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
MC12.9
2 in TME stock
Net price for quantities from 1 pcs - 6.36 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 10 pcs - 5.69 EURGross price for quantities from 10 pcs - 6.83 EUR
Net price for quantities from 40 pcs - 5.13 EURGross price for quantities from 40 pcs - 6.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts