+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC12093DG

IC: digital; Ch: 1; ECL; SMD; SOIC8; -40÷85°C; 2.7÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC12093DG
TME Symbol:
MC12093DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC12093DG
0 in TME stock
Net price for quantities from 1 pcs - 6.29 EURGross price for quantities from 1 pcs - 7.55 EUR
Net price for quantities from 10 pcs - 5.35 EURGross price for quantities from 10 pcs - 6.42 EUR
Net price for quantities from 25 pcs - 5.13 EURGross price for quantities from 25 pcs - 6.16 EUR
No. of pieces (Multiplicity: 1)