+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14013BDTR2G

IC: digital; D flip-flop; Ch: 2; IN: 4; CMOS; SMD; TSSOP14; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC14013BDTR2G
TME Symbol:
MC14013BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC14013BDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 2 500)