+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14015BDR2G

IC: digital; 4bit,shift register; Ch: 2; CMOS; SMD; SOIC16; HEF4000B

Manufacturer: ONSEMI

Manufacturer part number:
MC14015BDR2G
TME Symbol:
MC14015BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, shift register
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of inputs
3
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14015BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 12500 pcs - 0.23 USDGross price for quantities from 12500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)