+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14029BDR2G

IC: digital; binary up/down counter,decade up/down counter


Manufacturer: ONSEMI

Manufacturer part number:
MC14029BDR2G
TME Symbol:
MC14029BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
binary up/down counter, decade up/down counter
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC14029BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.20 GBPGross price for quantities from 500 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.