+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14094BDTR2G

IC: digital; 3-state,shift and store,register; Ch: 1; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC14094BDTR2G
TME Symbol:
MC14094BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, register, shift and store
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14094BDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.20 EUR
No. of pieces (Multiplicity: 2 500)