+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1413BDR2G

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7


Manufacturer: ONSEMI

Manufacturer part number:
MC1413BDR2G
TME Symbol:
MC1413BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.226 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
*
MC1413BDR2G
409 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs