+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14174BDR2G

IC: digital; D flip-flop; Ch: 6; TTL; SMD; SO16; 600uA; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC14174BDR2G
TME Symbol:
MC14174BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
TTL
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
600µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC14174BDR2G
0 in TME stock
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 5 000)