+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14175BDG

IC: digital; D flip-flop; Ch: 4; CMOS; SMD; SO16; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC14175BDG
TME Symbol:
MC14175BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 3...18V DC
Gross weight0.143 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC14175BDG
178 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 48 pcs - 0.27 EURGross price for quantities from 48 pcs - 0.32 EUR
Net price for quantities from 96 pcs - 0.25 EURGross price for quantities from 96 pcs - 0.30 EUR
Packaging method by the manufacturer:Tube = 48 pcs