+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14503BDG

IC: digital; 3-state,buffer,hex; Ch: 6; IN: 1; CMOS; SMD; SOIC16; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC14503BDG
TME Symbol:
MC14503BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, hex
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Supply voltage
  • 3...18V DC
Gross weight0.152 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
MC14503BDG
9 in TME stock
Net price for quantities from 1 pcs - 0.45 GBPGross price for quantities from 1 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.35 GBPGross price for quantities from 10 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs