+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14504BDTR2G

IC: digital; level shifter; Ch: 6; CMOS; 3÷18VDC; SMD; TSSOP16

Manufacturer: ONSEMI

Manufacturer part number:
MC14504BDTR2G
TME Symbol:
MC14504BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
level shifter
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
MC14504BDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 2 500)