+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14520BDWR2G

IC: digital; binary up counter; Ch: 2; IN: 3; CMOS; SMD; SO16WB


Manufacturer: ONSEMI

Manufacturer part number:
MC14520BDWR2G
TME Symbol:
MC14520BDWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Number of channels
2
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SO16WB
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC14520BDWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.