+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14521BDG

IC: digital; 24-stage,frequency divider; Ch: 1; IN: 5; CMOS; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC14521BDG
TME Symbol:
MC14521BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
24-stage, frequency divider
Number of channels
1
Number of inputs
5
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
tube
Supply voltage
  • 3...18V DC
Gross weight0.14 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC14521BDG
37 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.84 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 48 pcs - 0.74 EURGross price for quantities from 48 pcs - 0.89 EUR
Net price for quantities from 144 pcs - 0.64 EURGross price for quantities from 144 pcs - 0.76 EUR
Net price for quantities from 432 pcs - 0.57 EURGross price for quantities from 432 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs