+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC14528BDG

IC: digital; monostable,multivibrator; Ch: 2; IN: 3; CMOS; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14528BDG
TME Symbol:
MC14528BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of package
tube
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Multivibrators ONSEMI,
*
MC14528BDG
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.47 EUR
Net price for quantities from 48 pcs - 0.37 EURGross price for quantities from 48 pcs - 0.44 EUR
Net price for quantities from 96 pcs - 0.35 EURGross price for quantities from 96 pcs - 0.42 EUR
Net price for quantities from 288 pcs - 0.33 EURGross price for quantities from 288 pcs - 0.40 EUR
Packaging method by the manufacturer:Tube = 48 pcs