+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC14538BDR2G

IC: digital; monostable,multivibrator,resettable; 3÷18VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC14538BDR2G
TME Symbol:
MC14538BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator, resettable
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Supply voltage
  • 3...18V DC
Gross weight0.219 g
Certificates
See other products in this category: Multivibrators ONSEMI,
*
MC14538BDR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.44 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs