+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14538BDTR2G

IC: digital; monostable,multivibrator,resettable; TTL; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14538BDTR2G
TME Symbol:
MC14538BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator, resettable
Technology
TTL
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Multivibrators ONSEMI,
*
MC14538BDTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.39 EUR