+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14541BDG

IC: RTC circuit; programmable timer; SO14; 3÷18V


Manufacturer: ONSEMI

Manufacturer part number:
MC14541BDG
TME Symbol:
MC14541BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
RTC circuit
Kind of integrated circuit
programmable timer
Mounting
SMD
Case
SO14
DC supply current
15µA
Operating voltage
3...18V
Gross weight0.129 g
Certificates
See other products in this category: RTC circuits ONSEMI,
*
MC14541BDG
230 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.30 EUR
Packaging method by the manufacturer:
Tube = 55 pcs