+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14585BDR2G

IC: digital; Ch: 1; SOIC16; -55÷125°C; 20uA; 3÷18V; CMOS

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC14585BDR2G
TME Symbol:
MC14585BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Number of channels
1
Case
SOIC16
Operating temperature
-55...125°C
Quiescent current
20µA
Kind of integrated circuit
comparator
Technology
CMOS
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
MC14585BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)