+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1458DT

IC: operational amplifier; 1MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC1458DT
TME Symbol:
MC1458DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.8V/μs
Quiescent current
2.3mA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
300nA
Gross weight0.118 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC1458DT
2119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 12500 pcs - 0.20 EURGross price for quantities from 12500 pcs - 0.24 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs