+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1458P

IC: operational amplifier; 1.1MHz; Ch: 2; ±5÷15VDC,10÷30VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC1458P
TME Symbol:
MC1458P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...15V DC/10...30V DC
Case
DIP8
Input offset voltage
6mV
Kind of package
tube
Gross weight0.443 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
MC1458P
446 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 20 pcs - 0.30 EURGross price for quantities from 20 pcs - 0.36 EUR
Net price for quantities from 40 pcs - 0.28 EURGross price for quantities from 40 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.29 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs