+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3302DR2G

IC: comparator; 3÷30V; SMT; OUT: CMOS,TTL; 500000pA


Manufacturer: ONSEMI

Manufacturer part number:
MC3302DR2G
TME Symbol:
MC3302DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Operating voltage
3...30V
Mounting
SMT
Operating temperature
-40...85°C
Input offset voltage
20mV
Kind of output
CMOS, TTL
Input bias current
0.5µA
Gross weight1 g
Certificates
See other products in this category: Comparators ONSEMI,
*
MC3302DR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.21 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.19 EUR