+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3303PT

IC: operational amplifier; 1MHz; Ch: 4; 3÷36VDC; TSSOP14; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
MC3303PT
TME Symbol:
MC3303PT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...36V DC
Case
TSSOP14
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Integrated circuit features
low power
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
200nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC3303PT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 7500 pcs - 0.28 USDGross price for quantities from 7500 pcs - 0.34 USD
Net price for quantities from 12500 pcs - 0.27 USDGross price for quantities from 12500 pcs - 0.32 USD