+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33063AP1G

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; DIP8

Manufacturer: ONSEMI

Manufacturer part number:
MC33063AP1G
TME Symbol:
MC33063AP1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.534 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
MC33063AP1G
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs