+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33078DT

IC: operational amplifier; 15MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33078DT
TME Symbol:
MC33078DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
low noise
Kind of package
reel, tape
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33078DT
5914 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.23 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs