+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33078P

IC: operational amplifier; 16MHz; Ch: 2; ±5÷18VDC,10÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC33078P
TME Symbol:
MC33078P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
2mV
Kind of package
tube
Gross weight0.445 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
MC33078P
98 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 6.14 USD
Net price for quantities from 50 pcs - 4.84 USDGross price for quantities from 50 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs