+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33078YDT

IC: operational amplifier; 15MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33078YDT
TME Symbol:
MC33078YDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
175nA
Application
automotive industry
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33078YDT
2392 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.67 EUR
Net price for quantities from 250 pcs - 0.53 EURGross price for quantities from 250 pcs - 0.63 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.56 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs