+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33079DT

IC: operational amplifier; 15MHz; Ch: 4; ±2.5÷15VDC,5÷30VDC; SO14


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33079DT
TME Symbol:
MC33079DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
low noise
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
175nA
Gross weight0.159 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33079DT
1059 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.31 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs