+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33164D-5R2G

IC: supervisor circuit; open drain; Active logical level: low


Manufacturer: ONSEMI

Manufacturer part number:
MC33164D-5R2G
TME Symbol:
MC33164D-5R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOIC8
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
5V
Number of channels
1
Supply voltage
  • 1...10V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC33164D-5R2G
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.