+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33172DT

IC: operational amplifier; 2.1MHz; Ch: 2; 2÷22VDC; SO8; 6.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33172DT
TME Symbol:
MC33172DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...22V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Gross weight0.116 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33172DT
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 7500 pcs - 0.22 USDGross price for quantities from 7500 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 2 500 pcs