+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33178DR2G

IC: operational amplifier; 5MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; 4mV


Manufacturer: ONSEMI

Manufacturer part number:
MC33178DR2G
TME Symbol:
MC33178DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
4mV
Kind of package
reel, tape
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33178DR2G
2980 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs