+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC33897CTEF

IC: CAN transceiver; Ch: 1; 83.33kbps; 5÷26.5VDC; SO14; -40÷125°C


Manufacturer: NXP

Manufacturer part number:
MC33897CTEF
TME Symbol:
MC33897CTEF

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
83.33kbps
Case
SO14
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 5...26.5V DC
Interface
  • CAN
  • single-wire
Gross weight0.131 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
MC33897CTEF
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 3.09 USD
Packaging method by the manufacturer:Tube = 55 pcs