+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3403DR2G

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷18VDC,3÷36VDC; SO14

Manufacturer: ONSEMI

Manufacturer part number:
MC3403DR2G
TME Symbol:
MC3403DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.6V/μs
Input offset voltage
12mV
Kind of package
reel, tape
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC3403DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)