+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3403DT

IC: operational amplifier; 1MHz; Ch: 4; 3÷36VDC; SO14; 6mV; IB: 0.8uA


Manufacturer: STMicroelectronics

Manufacturer part number:
MC3403DT
TME Symbol:
MC3403DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
low power
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC3403DT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.33 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.31 EUR
Net price for quantities from 17500 pcs - 0.23 EURGross price for quantities from 17500 pcs - 0.28 EUR