+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063ACD-TR

Driver; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷38VDC; 1.5A; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC34063ACD-TR
TME Symbol:
MC34063ACD-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...38V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
33...100kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
reel, tape
DC supply current
2.5mA
Gross weight0.159 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
MC34063ACD-TR
4012 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 5 pcs - 0.36 EURGross price for quantities from 5 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 125 pcs - 0.25 EURGross price for quantities from 125 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.27 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs