+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC34063ACN

Driver; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷38VDC; 1.5A; DIP8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC34063ACN
TME Symbol:
MC34063ACN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...38V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
33...100kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
DC supply current
2.5mA
Gross weight0.484 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
MC34063ACN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 2000 pcs - 0.24 EURGross price for quantities from 2000 pcs - 0.29 EUR
Net price for quantities from 4000 pcs - 0.22 EURGross price for quantities from 4000 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.26 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs