+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063AD

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC34063AD
TME Symbol:
MC34063AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
MC34063AD
2066 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs