+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MC34063ADR2G

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC34063ADR2G
TME Symbol:
MC34063ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Kind of package
reel, tape
Application
SMPS
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
MC34063ADR2G
7579 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs