+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063AP1G

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷35VDC; 1.5A; DIP8


Manufacturer: ONSEMI

Manufacturer part number:
MC34063AP1G
TME Symbol:
MC34063AP1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...35V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Application
SMPS
Gross weight0.533 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
MC34063AP1G
475 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.73 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.68 EUR
Packaging method by the manufacturer:Tube = 50 pcs