+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063EBN

Driver; DC/DC converter; Uin: 3÷40VDC; 1.5A; DIP8; THT; 33÷100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
MC34063EBN
TME Symbol:
MC34063EBN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
33...100kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
DC supply current
2.5mA
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
MC34063EBN
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)