+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34064D-5R2G

IC: supervisor circuit; open drain; Active logical level: low

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC34064D-5R2G
TME Symbol:
MC34064D-5R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOIC8
Operating temperature
0...70°C
Mounting
SMD
Threshold on-voltage
4.61V
Number of channels
1
Supply voltage
  • 6.5V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC34064D-5R2G
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 2 pcs - 0.68 EURGross price for quantities from 2 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 20 pcs - 0.48 EURGross price for quantities from 20 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.