+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34064P-5RAG

IC: supervisor circuit; open collector; TO92; Ch: 1; -1÷10V

Manufacturer: ONSEMI

Manufacturer part number:
MC34064P-5RAG
TME Symbol:
MC34064P-5RAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open collector
Active logical level
low
Case
TO92
Operating temperature
0...70°C
Mounting
THT
Threshold on-voltage
4.61V
Number of channels
1
Supply voltage
  • -1...10V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI
*
MC34064P-5RAG
Product withdrawn from the offer
Use the specification table below to search for similar products